Mini-Circuits DBTC-6-4-75X+
| Manufacturer | |
| MPN | DBTC-6-4-75X+ |
| LCSC Part # | C3176911 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 30.88dB 6.8dB 5MHz~1.25GHz SMD-5P RF Directional Coupler RoHS |
| Datasheet | Mini-Circuits DBTC-6-4-75X+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 2.2dB;2.3dB | |
| Return Loss | 30.88dB | |
| Coupling Factor | 6.8dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 2.2dB;2.3dB |
| Type | Description | |
|---|---|---|
| Return Loss | 30.88dB | |
| Coupling Factor | 6.8dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very flat coupling
- Ultra-wide bandwidth, covering multiple octaves
- High temperature stability with LTCC substrate
- All-soldered construction
- Processed leads for improved solderability
- Miniature coupler
- Water-washable
- Protected by U.S. Patents 6,140,887 and 6,784,521
Applications
AI Translation
- Cable TV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5518 | $ 7.55 |
| 200+ | $ 2.9232 | $ 584.64 |
| 500+ | $ 2.8207 | $ 1410.35 |
| 1,000+ | $ 2.7687 | $ 2768.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 2.2dB;2.3dB | |
| Return Loss | 30.88dB | |
| Coupling Factor | 6.8dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 2.2dB;2.3dB |
| Type | Description | |
|---|---|---|
| Return Loss | 30.88dB | |
| Coupling Factor | 6.8dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very flat coupling
- Ultra-wide bandwidth, covering multiple octaves
- High temperature stability with LTCC substrate
- All-soldered construction
- Processed leads for improved solderability
- Miniature coupler
- Water-washable
- Protected by U.S. Patents 6,140,887 and 6,784,521
Applications
AI Translation
- Cable TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

