Mini-Circuits DBTC-20-4L+
| Manufacturer | |
| MPN | DBTC-20-4L+ |
| LCSC Part # | C3176896 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | Surface Mount Directional Coupler |
| Datasheet | Mini-Circuits DBTC-20-4L+ |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.7dB;0.9dB;1.2dB;1.5dB | |
| Return Loss | 31.8dB | |
| Coupling Factor | 20.4dB | |
| Frequency Range | 20MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.7dB;0.9dB;1.2dB;1.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | 31.8dB | |
| Coupling Factor | 20.4dB | |
| Frequency Range | 20MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- very flat coupling
- very broadband, multi octave
- temperature stable, LTCC base
- all welded construction
- leads attached for better solderability
- micro miniature coupler
- aqueous washable
- protected by US Patents 6,140,887 & 6,784,521
Applications
AI Translation
- CATV
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8056 | $ 5.81 |
| 10+ | $ 4.9406 | $ 49.41 |
| 30+ | $ 4.4145 | $ 132.44 |
| 100+ | $ 3.9714 | $ 397.14 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.7dB;0.9dB;1.2dB;1.5dB | |
| Return Loss | 31.8dB | |
| Coupling Factor | 20.4dB | |
| Frequency Range | 20MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.7dB;0.9dB;1.2dB;1.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | 31.8dB | |
| Coupling Factor | 20.4dB | |
| Frequency Range | 20MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- very flat coupling
- very broadband, multi octave
- temperature stable, LTCC base
- all welded construction
- leads attached for better solderability
- micro miniature coupler
- aqueous washable
- protected by US Patents 6,140,887 & 6,784,521
Applications
AI Translation
- CATV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DBTC-20-4+ | Mini-Circuits | SMD-5P | 0 | $ 8.2698 | ||
| DBTC-20-4LX+ | Mini-Circuits | SMD-5P | 0 | $ 7.4325 | ||
| DBTC-20-4-75+ | Mini-Circuits | SMD-5P | 0 | $ 5.8616 | ||
| DBTC-20-4-75X+ | Mini-Circuits | SMD-5P | 0 | $ 5.8616 | ||
| DBTC-20-4-75LX+ | Mini-Circuits | SMD-5P | 0 | $ 7.1348 |



