Mini-Circuits SIM-14LH+
| Manufacturer | |
| MPN | SIM-14LH+ |
| LCSC Part # | C3176680 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Ceramic Surface Mount Frequency Mixer wIDE BAND |
| Datasheet | Mini-Circuits SIM-14LH+ |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.7GHz~10GHz | |
| IP3 | 19dBm | |
| Isolation(L-R) | 38dB | |
| IF Frequency Range | 0Hz~4GHz | |
| RF Frequency Range | 3.7GHz~10GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 17dB | |
| Gain/Loss | 6.7dB | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.7GHz~10GHz | |
| IP3 | 19dBm |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | 38dB | |
| IF Frequency Range | 0Hz~4GHz | |
| RF Frequency Range | 3.7GHz~10GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 17dB | |
| Gain/Loss | 6.7dB | |
| Noise Figure | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide bandwidth, 3700 to 10000 MHz
- Low conversion loss, 6.7 dB typ.
- High L-R isolation, 38 dB typ.
- Excellent IF bandwidth, DC to 4000 MHz
- LTCC double-balanced mixer
- Small size, low profile, 0.08*
- Usable as up/down converter
- Water washable
- Protected by U.S. Patent 7,027,795
Applications
AI Translation
- Satellite up/down converters
- WiFi
- Bluetooth
- VSAT
- ISM
- Line-of-sight links
- Federal fixed service
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.5068 | $ 19.51 |
| 10+ | $ 18.5907 | $ 185.91 |
| 30+ | $ 17.0027 | $ 510.08 |
| 100+ | $ 15.6162 | $ 1561.62 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.7GHz~10GHz | |
| IP3 | 19dBm | |
| Isolation(L-R) | 38dB | |
| IF Frequency Range | 0Hz~4GHz | |
| RF Frequency Range | 3.7GHz~10GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 17dB | |
| Gain/Loss | 6.7dB | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.7GHz~10GHz | |
| IP3 | 19dBm |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | 38dB | |
| IF Frequency Range | 0Hz~4GHz | |
| RF Frequency Range | 3.7GHz~10GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 17dB | |
| Gain/Loss | 6.7dB | |
| Noise Figure | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide bandwidth, 3700 to 10000 MHz
- Low conversion loss, 6.7 dB typ.
- High L-R isolation, 38 dB typ.
- Excellent IF bandwidth, DC to 4000 MHz
- LTCC double-balanced mixer
- Small size, low profile, 0.08*
- Usable as up/down converter
- Water washable
- Protected by U.S. Patent 7,027,795
Applications
AI Translation
- Satellite up/down converters
- WiFi
- Bluetooth
- VSAT
- ISM
- Line-of-sight links
- Federal fixed service
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIM-14H+ | Mini-Circuits | SMD-8P | 3 | $ 29.3863 | ||
| SIM-14+ | Mini-Circuits | SMD-8P | 18 | $ 21.7471 | ||
| SIM-153MH+ | Mini-Circuits | SMD-8P | 0 | $ 23 | ||
| SIM-153+ | Mini-Circuits | SMD-8P | 0 | $ 21.0069 |



