LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX2389EGC

Manufacturer
MPN
MAX2389EGC
LCSC Part #
C3176665
Packaging
QFN-12(3x3)
Customer #
Key Attributes
2.7V~3.3V 7.9mA 15dB 2.2dB QFN-12(3x3) RF Misc ICs and Modules
DatasheetMAXIM MAX2389EGC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMAXIM
PackagingQFN-12(3x3)
Voltage - Supply2.7V~3.3V
LO Frequency Range2.25GHz~2.6GHz
Operating Temperature-40℃~+85℃
IF Frequency Range150MHz~400MHz
RF Frequency Range2.11GHz~2.17GHz
Current - Supply7.9mA
Number of Channels-
FeaturesGain control;Single-ended/Differential Interface Integration
Isolation(L-R)-
Isolation(L-I)-
P1dB-10.5dBm
Gain/Loss15dB
IP35dBm
Noise Figure2.2dB

Features

AI Translation
  • Ultra-low current consumption: 10.7mA (MAX2387), 9.9mA (MAX2388), 7.9mA (MAX2389)
  • +2.78 to +3.38V single-supply operation
  • Mixer noise figure: 7dB SSB
  • Cascaded noise figure: 2.3dB
  • LNA low-gain mode: 32dB gain step (MAX2387) or 18dB gain step (MAX2388/MAX2389)
  • Mixer IIP3: 6dBm
  • Shutdown current <1μA
  • Ultrasmall 3mm×3mm 12-pin QFN package

Applications

AI Translation
  • 3rd generation W-CDMA handsets in Japan
  • Dual-mode W-CDMA/GSM handsets