Lextar PC56H19-V0
| Manufacturer | LextarAsian Brands |
| MPN | PC56H19-V0 |
| LCSC Part # | C317656 |
| Packaging | SMD,5.6x3mm |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Datasheet | Lextar PC56H19-V0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lextar | |
| Packaging | SMD,5.6x3mm | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Forward Current | 65mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lextar | |
| Packaging | SMD,5.6x3mm | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 65mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- White SMD LED (L×W×H) of 5.6×3.0×0.6 mm
- ASNI hybrid binning
- Dice Technology InGaN
- Qualified according to JEDEC moisture sensitivity Level 3
- Environmental friendly; RoHS compliance
- Packing: 1,000 or 2,000 pcs/reel
Applications
AI Translation
- Portable flashlight
- Reading lights
- Security / garden lighting
- General lighting
- Indoor and outdoor commercial lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lextar | |
| Packaging | SMD,5.6x3mm | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Forward Current | 65mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lextar | |
| Packaging | SMD,5.6x3mm | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 65mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- White SMD LED (L×W×H) of 5.6×3.0×0.6 mm
- ASNI hybrid binning
- Dice Technology InGaN
- Qualified according to JEDEC moisture sensitivity Level 3
- Environmental friendly; RoHS compliance
- Packing: 1,000 or 2,000 pcs/reel
Applications
AI Translation
- Portable flashlight
- Reading lights
- Security / garden lighting
- General lighting
- Indoor and outdoor commercial lighting
C317656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



