LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX2208EBS

Manufacturer
MPN
MAX2208EBS
LCSC Part #
C3176516
Packaging
UCSP-4(1x1)
Customer #
Key Attributes
Wideband RF Power Detectors (800MHz to 2GHz)
DatasheetMAXIM MAX2208EBS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Detectors
ManufacturerMAXIM
PackagingUCSP-4(1x1)
Accuracy±0.3dB
Input Range-
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5V

Features

AI Translation
  • Wide bandwidth (800MHz to 2GHz)
  • Suitable for GSM/EDGE (MAX2206), TDMA (MAX2207), and CDMA (MAX2205/MAX2208) applications
  • Accepts RF signal input from directional coupler; outputs highly repeatable voltage that increases monotonically with input power
  • Output compensated for temperature and process variations; worst-case variation <±1dB at full power, <±2.5dB at minimum power
  • MAX2206: 40dB dynamic range for GSM/EDGE applications
  • MAX2207: reduced current consumption for TDMA applications
  • MAX2205/MAX2208: integrated filter for average power detection of CDMA signals over 25dB dynamic range
  • MAX2206/MAX2207/MAX2208: internal 50Ω termination for directional coupler interface
  • MAX2205: high-impedance input for low-loss resistive tap in CDMA applications
  • All devices allow external user control of averaging time constant
  • Space-saving 2×2, 0.5mm pitch UCSP package; only three external components required
  • 2×2 UCSP occupies only 1mm²
  • Internal temperature compensation provides ±0.3dB detection accuracy
  • No external filter or op-amp required
  • Power detection range: 40dB (MAX2206), 25dB (MAX2205/MAX2207/2208)

Applications

AI Translation
  • Dual-band GSM/EDGE handsets
  • Dual-band CDMA/TDMA handsets
  • WCDMA handsets
  • PA modules