LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX2373EGC

Manufacturer
MPN
MAX2373EGC
LCSC Part #
C3176472
Packaging
QFN-12(3x3)
Customer #
Key Attributes
2.65V~3.3V 17dB 100MHz~1GHz 16dB 0dBm 3.5mA QFN-12(3x3) RF Amplifiers
DatasheetMAXIM MAX2373EGC
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingQFN-12(3x3)
Operating Temperature-40℃~+85℃
Input Return Loss-15dB
Voltage - Supply2.65V~3.3V
Gain17dB
Frequency Range100MHz~1GHz
Output Return Loss-
Noise Figure16dB
FeaturesVariable gain control;Low-power mode
IP313dBm
P1dB0dBm
Current - Supply3.5mA

Features

AI Translation
  • Low noise figure (typical 1.8dB)
  • High small-signal gain (nominal 15dB)
  • Wide operating frequency range (100MHz to 1GHz)
  • 20dB step attenuator
  • 45dB AGC range (excluding step attenuator)
  • 2.65V to 3.3V single supply
  • Shutdown mode
  • 3.5mA supply current, adjustable to 2.5mA
  • 40dB reverse isolation

Applications

AI Translation
  • Direct Conversion Receiver (DCR)
  • Ultra-Low IF Receiver