TE Connectivity 5227222-6
| Manufacturer | |
| MPN | 5227222-6 |
| LCSC Part # | C3175829 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4GHz Board Side -55℃~+85℃ 50Ω Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | TE Connectivity 5227222-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Frequency range | 4GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5905 | $ 6.59 |
| 10+ | $ 6.4386 | $ 64.39 |
| 30+ | $ 6.3374 | $ 190.12 |
| 100+ | $ 6.2361 | $ 623.61 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Frequency range | 4GHz | |
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Frequency range | 4GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



