LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R201423110 product image
Images for reference only

Radiall R201423110

Manufacturer
MPN
R201423110
LCSC Part #
C3173906
Packaging
-
Customer #
Key Attributes
40GHz Board Side -65℃~+165℃ 50Ω Coaxial Connector (RF) Assemblies RoHS
DatasheetRadiall R201423110
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.367$ 72.37
200+$ 28.005$ 5601.00
500+$ 27.0221$ 13511.05
1,000+$ 26.5345$ 26534.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerRadiall
Packaging-
Frequency range40GHz
Connector TypeBoard Side
Operating Temperature-65℃~+165℃
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.