MOLEX 0134210016
| Manufacturer | |
| MPN | 0134210016 |
| LCSC Part # | C3172143 |
| Packaging | - |
| Customer # | |
| Key Attributes | 925MHz RFID Reader RFID Reader Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Interface | LAN;RS232;USB | |
| Features | - | |
| Frequency | 925MHz | |
| Type | RFID Reader | |
| Reading Distance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Interface | LAN;RS232;USB | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 925MHz | |
| Type | RFID Reader | |
| Reading Distance | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 681.5334 | $ 681.53 |
| 200+ | $ 638.0918 | $ 127618.36 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Interface | LAN;RS232;USB | |
| Features | - | |
| Frequency | 925MHz | |
| Type | RFID Reader | |
| Reading Distance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Interface | LAN;RS232;USB | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | 925MHz | |
| Type | RFID Reader | |
| Reading Distance | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

