Nexperia BUK6C3R3-75C118
| Manufacturer | |
| MPN | BUK6C3R3-75C118 |
| LCSC Part # | C3172105 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40V, 18A, 40V N-channel Trench MOSFET |
| Datasheet | Nexperia BUK6C3R3-75C118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 30mΩ@10V | |
| Input Capacitance(Ciss) | 440pF | |
| Gate Charge(Qg) | 12nC@0V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 30mΩ@10V | |
| Input Capacitance(Ciss) | 440pF | |
| Gate Charge(Qg) | 12nC@0V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power N-channel enhancement-mode FET in a DFN2020MD-6 (SOT1220) SMD plastic package using trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175°C
- Gull-wing leads for optical solder inspection
- ESD protection >2 kV HBM (Class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7097 | $ 3.71 |
| 200+ | $ 1.4358 | $ 287.16 |
| 500+ | $ 1.3864 | $ 693.20 |
| 1,000+ | $ 1.3601 | $ 1360.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 30mΩ@10V | |
| Input Capacitance(Ciss) | 440pF | |
| Gate Charge(Qg) | 12nC@0V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 30mΩ@10V | |
| Input Capacitance(Ciss) | 440pF | |
| Gate Charge(Qg) | 12nC@0V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power N-channel enhancement-mode FET in a DFN2020MD-6 (SOT1220) SMD plastic package using trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175°C
- Gull-wing leads for optical solder inspection
- ESD protection >2 kV HBM (Class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

