MAXIM ICM7217AIJI
| Manufacturer | |
| MPN | ICM7217AIJI |
| LCSC Part # | C3171684 |
| Packaging | - |
| Customer # | |
| Key Attributes | Programmable Timers and Oscillators |
| Datasheet | MAXIM ICM7217AIJI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MAXIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Maxim ICM7217 family of 4 digit presettable up/down counters contain a 4 digit, 7 segment LED display driver and a presettable comparison (predetermining) register. The counter and comparison register can be preset using either thumbwheel switches, jumpers, or external digital logic. The ICM7217 (common anode) and ICM7217A (common cathode) are decade counters with a maximum count of 9999. The ICM7217B (common anode) and ICM7217C (common cathode) are modulo 60 counters intended for hours/minutes or minute/seconds timing applications, and have a maximum count of 5959. These devices also provide multiplexed BCD outputs, a Carry/Borrow output allowing ICM7217s to be cascaded, a Zero output which indicates when the count is equal to zero, and an Equal output which indicates when the count is equal to the value contained in the comparison register. The ICM7217 also has a Reset input and a display latch with store input.
Features
- The Maxim ICM7217 family of 4 digit presettable up/down counters contain a 4 digit, 7 segment LED display driver and a presettable comparison (predetermining) register.
- The counter and comparison register can be preset using either thumbwheel switches, jumpers, or external digital logic.
- The ICM7217 (common anode) and ICM7217A (common cathode) are decade counters with a maximum count of 9999.
- The ICM7217B (common anode) and ICM7217C (common cathode) are modulo 60 counters intended for hours/minutes or minute/seconds timing applications, and have a maximum count of 5959.
- These devices also provide multiplexed BCD outputs, a Carry/Borrow output allowing ICM7217s to be cascaded, a Zero output which indicates when the count is equal to zero, and an Equal output which indicates when the count is equal to the value contained in the comparison register.
- The ICM7217 also has a Reset input and a display latch with store input.
Applications
- Predetermining Batch Counter
- Tachometer
- Over/Under Speed Detector
- Count Down/Elapsed Timer
- Unit Counter
- Frequency Counter
- 4 Digit Up/Down Counter
- Directly Drives LED Display
- Presettable Counter and Compare Register
- Interfaces with Thumbwheel Switches or Digital Logic
- Can Be Cascaded
- Multiplexed BCD/O
- Up/Down, Store and Reset Inputs
- Monolithic, Low Power CMOs Design
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MAXIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Maxim ICM7217 family of 4 digit presettable up/down counters contain a 4 digit, 7 segment LED display driver and a presettable comparison (predetermining) register. The counter and comparison register can be preset using either thumbwheel switches, jumpers, or external digital logic. The ICM7217 (common anode) and ICM7217A (common cathode) are decade counters with a maximum count of 9999. The ICM7217B (common anode) and ICM7217C (common cathode) are modulo 60 counters intended for hours/minutes or minute/seconds timing applications, and have a maximum count of 5959. These devices also provide multiplexed BCD outputs, a Carry/Borrow output allowing ICM7217s to be cascaded, a Zero output which indicates when the count is equal to zero, and an Equal output which indicates when the count is equal to the value contained in the comparison register. The ICM7217 also has a Reset input and a display latch with store input.
Features
- The Maxim ICM7217 family of 4 digit presettable up/down counters contain a 4 digit, 7 segment LED display driver and a presettable comparison (predetermining) register.
- The counter and comparison register can be preset using either thumbwheel switches, jumpers, or external digital logic.
- The ICM7217 (common anode) and ICM7217A (common cathode) are decade counters with a maximum count of 9999.
- The ICM7217B (common anode) and ICM7217C (common cathode) are modulo 60 counters intended for hours/minutes or minute/seconds timing applications, and have a maximum count of 5959.
- These devices also provide multiplexed BCD outputs, a Carry/Borrow output allowing ICM7217s to be cascaded, a Zero output which indicates when the count is equal to zero, and an Equal output which indicates when the count is equal to the value contained in the comparison register.
- The ICM7217 also has a Reset input and a display latch with store input.
Applications
- Predetermining Batch Counter
- Tachometer
- Over/Under Speed Detector
- Count Down/Elapsed Timer
- Unit Counter
- Frequency Counter
- 4 Digit Up/Down Counter
- Directly Drives LED Display
- Presettable Counter and Compare Register
- Interfaces with Thumbwheel Switches or Digital Logic
- Can Be Cascaded
- Multiplexed BCD/O
- Up/Down, Store and Reset Inputs
- Monolithic, Low Power CMOs Design
C3171684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

