LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLD5085EJ product image
Images for reference only

Infineon TLD5085EJ

Manufacturer
MPN
TLD5085EJ
LCSC Part #
C3171644
Packaging
SOIC-8
Customer #
Key Attributes
600mV~16V 370kHz Buck 1 DC-DC 1.8A 4.75V~45V SOIC-8 LED Drivers ICs RoHS
DatasheetInfineon TLD5085EJ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8664$ 5.87
200+$ 2.2713$ 454.26
500+$ 2.1911$ 1095.55
1,000+$ 2.151$ 2151.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerInfineon
PackagingSOIC-8
Output Voltage600mV~16V
FeaturesBuilt-in soft-start;Over-Temperature Protection (OTP)
Frequency - Switching370kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1.8A
Constant Current Accuracy2%
Voltage - Input(DC)4.75V~45V

Introduction

AI Translation

The TLD5085EJ is a smart LED buck converter with an integrated power-switch, capable of driving up to 1.8A load current with excellent line and load regulation. The main function of this device is to step-down the input voltage and regulating a constant LED current. The constant current regulation is especially beneficial for LED color accuracy and longer lifetime. The TLD5085EJ also has a PWM input which can be used for LED dimming. The switching frequency of 370kHz allows to use small and inexpensive passive components. An Enable function is implemented to reduce the shut-down current consumption to typ. 0.1μA. This IC is suited for use in the harsh automotive environments and provides protection functions such as current limitation and overtemperature shutdown. The integrated soft-start feature avoids a current and voltage overshot at the output during start-up of the device.

Features

AI Translation
  • Wide Input Voltage Range from 4.75V to 45V
  • Constant Current or Constant Voltage Regulation
  • Drives LEDs in Buck Topology
  • Very low shutdown current consumption (typ. 0.1μA)
  • 370kHz switching frequency
  • PWM Dimming
  • Integrated power-switch (output current up to 1.8A)
  • Internal Soft-Start function
  • ±2% output current tolerance (±4% for full load current range)
  • Small thermally enhanced exposed heatslug package
  • Over Temperature Shutdown
  • AEC Qualified
  • Green Product (RoHS Compliant)

Applications

AI Translation
  • Automotive Lighting (Reading Light, Dome Light, Dashboard Backlighting)
  • High LITIX Power Applications
  • Constant Current and Voltage Source