LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon DF300R07W2H3B77BPSA1

Manufacturer
MPN
DF300R07W2H3B77BPSA1
LCSC Part #
C3171167
Packaging
-
Customer #
Key Attributes
20mW 90A 650V FS (Field Stop) IGBT Modules RoHS
DatasheetInfineon DF300R07W2H3B77BPSA1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)241ns
Pd - Power Dissipation20mW
Td(on)35ns
Current - Collector(Ic)90A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)280pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2V@15V,150A
Gate Charge(Qg)1.6uC
Vce Saturation(VCE(sat))1.68V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)3.64mJ
Turn-On Energy (Eon)4.51mJ
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)2.95nF@650V
Output Capacitance(Coes)-

Features

AI Translation
  • Vces = 650V
  • Ic nom = 150A / IcRM = 300A
  • Blocking voltage capability up to 650V
  • Low inductance design
  • Low switching losses
  • Low Vcesat
  • Al₂O₃ substrate with low thermal resistance
  • Compact design
  • PressFIT contact technology
  • Robust mounting via integrated mounting clip

Applications

AI Translation
  • Three-level applications
  • Motor drive
  • Solar applications