LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF600R12KE4E product image
Images for reference only

Infineon FF600R12KE4E

Manufacturer
MPN
FF600R12KE4E
LCSC Part #
C3171086
Packaging
-
Customer #
Key Attributes
600A 1.2kV IGBT Modules RoHS
DatasheetInfineon FF600R12KE4E
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 385.9109$ 385.91
200+$ 149.3431$ 29868.62
500+$ 144.0943$ 72047.15
1,000+$ 141.5007$ 141500.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation-
Td(off)-
Td(on)-
Current - Collector(Ic)600A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)-
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V
Gate Charge(Qg)-
Vce Saturation(VCE(sat))3.2V;3.9V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)45nF
Output Capacitance(Coes)-