LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 123-91-964-41-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 123-91-964-41-001000

Manufacturer
MPN
123-91-964-41-001000
LCSC Part #
C3170619
Packaging
Through Hole
Customer #
Key Attributes
22.86mm Through Hole IC Sockets RoHS
DatasheetMill-Max Mfg. Corp. 123-91-964-41-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.3058$ 30.31
200+$ 11.728$ 2345.60
500+$ 11.3159$ 5657.95
1,000+$ 11.113$ 11113.00
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch-
Number of Positions-
Adaptation Package Type-
Contact Plating-
Operating Temperature-
Row Spacing22.86mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.