LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS FH28D-68S-0.5SH(05) product image
  • FH28D-68S-0.5SH(05) thumbnail 1
  • FH28D-68S-0.5SH(05) thumbnail 2
  • FH28D-68S-0.5SH(05) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS FH28D-68S-0.5SH(05)

Manufacturer
MPN
FH28D-68S-0.5SH(05)
LCSC Part #
C3170113
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 68POS 0.5mm BOTTOM CNT SMD R/A
Custom CablesMOQ 1pc
In-Stock: 487
487 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2781$ 1.28
10+$ 1.0714$ 10.71
30+$ 0.959$ 28.77
100+$ 0.8304$ 83.04
500+$ 0.7734$ 386.70
1,000+$ 0.7474$ 747.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHRS
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking Feature-
Operating Temperature-40℃~+105℃
Number of Contacts68P
Pitch0.5mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.