Samtec ZF5S-25-03-T-WT
| Manufacturer | |
| MPN | ZF5S-25-03-T-WT |
| LCSC Part # | C3169944 |
| Packaging | Through Hole,P=0.5mm |
| Customer # | |
| Key Attributes | FFC/FPC Connector 25 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -55℃~+105℃ |
| Datasheet | Samtec ZF5S-25-03-T-WT |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 25P | |
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 25P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0121 | $ 4.01 |
| 200+ | $ 1.5534 | $ 310.68 |
| 500+ | $ 1.498 | $ 749.00 |
| 1,000+ | $ 1.4712 | $ 1471.20 |
Standard Packaging31/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 25P | |
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 25P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0.5K-A-25PB-RXW | GUOCONN | SMD,P=0.5mm(Staggered Pins) | 1,000 | $0.1112 $0.117 | ||
| HC-FPC-0.5-25P-LH20 | Hong Cheng | SMD,P=0.5mm(Staggered Pins) | 1,475 | $0.1362 $0.1433 | ||
| 0.5K-A-25PBF | HDGC | SMD,P=0.5mm(Staggered Pins) | 672 | $ 0.1414 | ||
| 0.5K-A-25PB | HDGC | SMD,P=0.5mm(Staggered Pins) | 176 | $ 0.1471 | ||
| FFC2A33-25-T-R | Global Connector Technology | SMD,P=0.5mm | 0 | $ 0.8881 | ||
| 0525592553 | MOLEX | SMD,P=0.5mm | 0 | $ 5.7847 | ||
| 2-1734742-5 | TE Connectivity | SMD,P=0.5mm | 0 | $ 1.7911 | ||
| X05C2025GZ | XKB Connection | SMD,P=0.5mm | 0 | $ 0.8333 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

