LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol SFW30S-2STME1LF product image
  • SFW30S-2STME1LF thumbnail 1
  • SFW30S-2STME1LF thumbnail 2
  • SFW30S-2STME1LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol SFW30S-2STME1LF

Manufacturer
MPN
SFW30S-2STME1LF
LCSC Part #
C3168635
Packaging
SMD,P=1mm
Customer #
Key Attributes
FFC/FPC Connector 30 Position 1mm Pitch Single-side Contact/Vertical Surface Mount -55℃~+105℃
DatasheetAmphenol SFW30S-2STME1LF
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1505$ 1.15
10+$ 0.962$ 9.62
30+$ 0.8588$ 25.76
100+$ 0.7408$ 74.08
500+$ 0.6883$ 344.15
1,000+$ 0.6654$ 665.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingSMD,P=1mm
Locking Feature-
Operating Temperature-55℃~+105℃
Number of Contacts30P
Pitch1mm
Contact PlatingTin
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness-
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.