Amphenol F305-1A7H1-11010-E100
| Manufacturer | |
| MPN | F305-1A7H1-11010-E100 |
| LCSC Part # | C3168401 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 10 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle -40℃~+105℃ |
| Datasheet | Amphenol F305-1A7H1-11010-E100 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 10P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4411 | $ 0.44 |
| 200+ | $ 0.1707 | $ 34.14 |
| 500+ | $ 0.1647 | $ 82.35 |
| 1,000+ | $ 0.1618 | $ 161.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Flip-Top | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 10P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | - | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FH52-10S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 4,590 | $ 0.2878 | ||
| FH52E-10S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 1,898 | $ 0.4209 | ||
| BX-FC05-FWK-H20-10P | Bossie | SMD,P=0.5mm,Surface Mount,Right Angle | 700 | $0.2499 $0.294 | ||
| 046288010000846+ | Kyocera AVX | SMD,P=0.5mm,Surface Mount,Right Angle | 80 | $ 0.9486 | ||
| FH52K-10S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 5,015 | $ 0.3263 | ||
| FH52K-10S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 423 | $ 3.1717 | ||
| FH12-10S-0.5SH(55) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 8,809 | $ 0.5114 | ||
| FC-05G10P21H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $0.1368 $0.1709 | ||
| FPC12-Q0.5-10ABRH20 | XYECONN | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $0.1286 $0.1837 | ||
| AFC06-S10FIA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 2,065 | $ 0.257 | ||
| XDFC-0520-10P | Lian Xin Technology | SMD,P=0.5mm,Surface Mount,Right Angle | 920 | $ 0.0968 | ||
| FPC0521-10PH20 | XUNPU | SMD,P=0.5mm,Surface Mount,Right Angle | 690 | $0.0663 $0.0947 | ||
| AFPC0502-10PH2.0 | JXTCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 300 | $0.0667 $0.0889 | ||
| FC-05A10P011H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 180 | $0.0764 $0.092 | ||
| ZX-0.5FPC-2H-QF10P | Megastar | SMD,P=0.5mm,Surface Mount,Right Angle | 180 | $0.1014 $0.1067 | ||
| BX-0.5FPC-2H-QF10P | Bossie | SMD,P=0.5mm,Surface Mount,Right Angle | 140 | $0.1064 $0.112 | ||
| FH52E-10S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.9597 | ||
| FH52-10S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.5001 | ||
| FH52T-10S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.7583 | ||
| FH12-10S-0.5SH(1)(98) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.1346 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

