LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0781271010 product image
Images for reference only

MOLEX 0781271010

Manufacturer
MPN
0781271010
LCSC Part #
C3168117
Packaging
Through Hole,P=0.5mm
Customer #
Key Attributes
FFC/FPC Connector 10 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+85℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3409$ 1.34
200+$ 0.5185$ 103.70
500+$ 0.5015$ 250.75
1,000+$ 0.4923$ 492.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingThrough Hole,P=0.5mm
Locking Feature-
Operating Temperature-40℃~+85℃
Number of Contacts10P
Pitch0.5mm
Contact PlatingSn-Bi
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.