Bel Fuse MJS 750-R TR
| Manufacturer | |
| MPN | MJS 750-R TR |
| LCSC Part # | C3166844 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 200A Glass Tube Fuse 750mA 250V Through Hole Fuses RoHS |
| Datasheet | Bel Fuse MJS 750-R TR |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 3 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 3 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1156 | $ 1.12 |
| 200+ | $ 0.4321 | $ 86.42 |
| 500+ | $ 0.4167 | $ 208.35 |
| 1,500+ | $ 0.4089 | $ 613.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 3 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 3 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MJS 750-R | Bel Fuse | Through Hole | 0 | $ 0.9197 | ||
| 0209.750DRT1P | Littelfuse | Through Hole | 0 | $ 0.1839 | ||
| 0209.750MXEP | Littelfuse | Through Hole | 0 | $ 0.1905 | ||
| 0224.750MXP | Littelfuse | Through Hole | 0 | $ 0.4619 | ||
| 2205.750MXP | Littelfuse | Through Hole | 0 | $ 0.156 | ||
| 2205.750HXP | Littelfuse | Through Hole | 0 | $ 0.1405 | ||
| 2206.750HXP | Littelfuse | Through Hole | 0 | $ 0.2532 | ||
| 2206.750MXP | Littelfuse | Through Hole | 0 | $ 0.156 | ||
| 0208.750MXEP | Littelfuse | Through Hole | 0 | $ 0.1389 | ||
| 0208.750DRT1P | Littelfuse | Through Hole | 0 | $ 0.1459 | ||
| TR2/C518S-750-R | EATON | Through Hole | 0 | $ 0.4852 | ||
| BK/C515S-750-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| BK/C518S-750-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| TR2/C515S-750-R | EATON | Through Hole | 0 | $ 0.3669 | ||
| BK/C518-750-R | EATON | Through Hole | 0 | $ 0.3803 | ||
| MDL-V-3/4-R | EATON | Through Hole | 0 | $ 2.9913 | ||
| TR2/C515-750-R | EATON | Through Hole | 0 | $ 0.3303 | ||
| BK/C515-750-R | EATON | Through Hole | 0 | $ 2.1293 | ||
| TR2/C518-750-R | EATON | Through Hole | 0 | $ 0.3637 |

