Littelfuse 0263005.HAT1L
| Manufacturer | |
| MPN | 0263005.HAT1L |
| LCSC Part # | C3166806 |
| Packaging | Through Hole,D3.9xL7.1mm |
| Customer # | |
| Key Attributes | 50A Resistor Fuse 5A 250V Through Hole,D3.9xL7.1mm Fuses RoHS |
| Datasheet | Littelfuse 0263005.HAT1L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 5.55 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 5.55 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P|CO⁰ II 263 series fuses are specially designed axial lead fuses that achieve a 250V voltage rating in a compact package.
Features
AI Translation
- Wide operating temperature range
- Low derating at low temperatures
- Rated voltage 250V
- Ultra-fast acting
- Compact size
- Wide range of current ratings (62mA ~ 5A), RoHS compliant and halogen-free
Applications
AI Translation
- Lighting systems
- Office automation equipment
- Power supplies
- Audio/video systems
- LCD/PDP TVs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6482 | $ 0.65 |
| 200+ | $ 0.2515 | $ 50.30 |
| 500+ | $ 0.2417 | $ 120.85 |
| 1,000+ | $ 0.2384 | $ 238.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 5.55 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 5.55 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P|CO⁰ II 263 series fuses are specially designed axial lead fuses that achieve a 250V voltage rating in a compact package.
Features
AI Translation
- Wide operating temperature range
- Low derating at low temperatures
- Rated voltage 250V
- Ultra-fast acting
- Compact size
- Wide range of current ratings (62mA ~ 5A), RoHS compliant and halogen-free
Applications
AI Translation
- Lighting systems
- Office automation equipment
- Power supplies
- Audio/video systems
- LCD/PDP TVs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0263005.WRT1L | Littelfuse | Similar | Through Hole,D3.9xL7.1mm | 100 | $ 0.8424 | ||
| 0263005.WAT1L | Littelfuse | Similar | Through Hole,D3.9xL7.1mm | 0 | $ 2.9086 | ||
| 0263005.VXL | Littelfuse | Similar | Through Hole,D3.9xL7.1mm | 0 | $ 2.3559 | ||
| 0263005.MAT1L | Littelfuse | Similar | Through Hole,D3.9xL7.1mm | 0 | $ 0.4446 | ||
| 0263005.MXL | Littelfuse | Similar | Through Hole,D3.9xL7.1mm | 0 | $ 1.9399 |

