Littelfuse 0215005.MXF162SPP
| Manufacturer | |
| MPN | 0215005.MXF162SPP |
| LCSC Part # | C3166764 |
| Packaging | Through Hole,D5.2xL20mm |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 5A 250V Through Hole,D5.2xL20mm Fuses RoHS |
| Datasheet | Littelfuse 0215005.MXF162SPP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 66.095 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 66.095 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 215SP Series is a 5x20 m Time-lag, surge withstanding ceramic body, axial-leaded cartridge fuse designed to IEC specifcations.
Features
AI Translation
- High breaking capacity
- Meets Standard Sheet 5
- RoHS compliant and of IEC 60127-2 as a Time-lead-free Lag fuse
Applications
AI Translation
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0845 | $ 0.08 |
| 200+ | $ 0.0327 | $ 6.54 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.031 | $ 31.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 66.095 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 66.095 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 215SP Series is a 5x20 m Time-lag, surge withstanding ceramic body, axial-leaded cartridge fuse designed to IEC specifcations.
Features
AI Translation
- High breaking capacity
- Meets Standard Sheet 5
- RoHS compliant and of IEC 60127-2 as a Time-lead-free Lag fuse
Applications
AI Translation
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0215005.MXF51P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1897 | ||
| 0215005.MXF62P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1897 | ||
| 0215005.MXF59P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.3557 | ||
| 0215005.MXF111SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.4514 | ||
| 0215005.MXF60P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1856 | ||
| 0215005.MXF55P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1933 | ||
| 0215005.MXK7SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1687 | ||
| 0215005.MXESPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1265 | ||
| 0215005.MXF151SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.0938 | ||
| 0215005.MXF32P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF22P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF11P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF18P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXB941P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.5534 | ||
| 0215005.MXF3P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF34P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.5502 | ||
| 0215005.MXF38P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF35P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215005.MXF20P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| TR3-S505SC-5-R | EATON | Through Hole,D5.2xL20mm | 0 | $ 0.5137 |

