LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON BK/GBH-V015A6F

Manufacturer
MPN
BK/GBH-V015A6F
LCSC Part #
C3166690
Packaging
Through Hole,D6.8xL32.8mm
Customer #
Key Attributes
5kA Ceramic Tube Fuse 15A 500V Through Hole,D6.8xL32.8mm Fuses RoHS
DatasheetEATON BK/GBH-V015A6F
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
PackagingThrough Hole,D6.8xL32.8mm
Melting I2t-
Interrupt Rating5kA
Operating Temperature-
Height-
Width-
TypeCeramic Tube Fuse
Length32.82mm
Current Rating15A
Voltage Rating (DC)500V

Features

AI Translation
  • 1kg = 2.2 lbs, 1 lb = 0.45 kg
  • Minimum 200% breaking current at rated voltage, 10–30A
  • Breaking capacity: 10–30A 5kA, power factor ≥20%
  • Cold ohmic resistance at 25℃
  • Housing material: Cordierite
  • Cap material: Bright nickel-plated brass
  • GBH-V: 1. Cap and lead assembly must withstand a minimum pull force of 5 lbs; 2. Available in bulk quantities of 3000 pieces or more