SCHURTER 7100.1161.95
| Manufacturer | |
| MPN | 7100.1161.95 |
| LCSC Part # | C3166545 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 35A Square Fuse 400mA 250V Through Hole Fuses RoHS |
| Datasheet | SCHURTER 7100.1161.95 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Melting I2t | 0.088 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | 5mm | |
| Type | Square Fuse | |
| Length | 11.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Melting I2t | 0.088 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | 5mm | |
| Type | Square Fuse | |
| Length | 11.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact fuse, 11.5×5mm, fast-acting type F. Ultra-compact 11.5×5mm fuse, fast-acting type F, long terminals, suitable for PCB. Ultra-compact fast-acting type F fuse, short terminals as viewed from the front.
Applications
AI Translation
- PCB primary protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Melting I2t | 0.088 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | 5mm | |
| Type | Square Fuse | |
| Length | 11.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Melting I2t | 0.088 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | 5mm | |
| Type | Square Fuse | |
| Length | 11.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact fuse, 11.5×5mm, fast-acting type F. Ultra-compact 11.5×5mm fuse, fast-acting type F, long terminals, suitable for PCB. Ultra-compact fast-acting type F fuse, short terminals as viewed from the front.
Applications
AI Translation
- PCB primary protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

