LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VDR VDR-10D471K product image
  • VDR-10D471K thumbnail 1
  • VDR-10D471K thumbnail 2
  • VDR-10D471K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VDR VDR-10D471K

Manufacturer
VDRAsian Brands
MPN
VDR-10D471K
LCSC Part #
C316609
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 423V~517V 2.5kA P=7.5mm
DatasheetVDR VDR-10D471K
Alternative Parts4
In-Stock: 25,725
25,725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.096$ 4.80
150+$ 0.0846$ 12.69
500+$ 0.0681$ 34.05
2,500+$ 0.0612$ 153.00
5,000+$ 0.0578$ 289.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerVDR
PackagingThrough Hole,P=7.5mm
Clamping Voltage775V
Rated Wattage400mW
Energy67J
Capacitance210pF@1kHz
Maximum DC Volts385V
Maximum AC Volts300V
Varistor Voltage423V~517V

Introduction

AI Translation

Wide operating voltage (V1mA) range from 18V to 1100V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Safety certifications: CUL-E317616 VDE-40028836 CQC-12001076479 ISO9001-2018.

Operating temperature: (-40℃ ~ +85℃) & (-40℃ ~ +125℃). Storage temperature: -40℃ ~ +125℃. Operating surface temperature: +115℃. Insulation resistance: >100MΩ. Coating (epoxy resin): Flame retardant to UL 94 V-0.

Features

AI Translation
  • Wide operating voltage (V1mA) range from 18V to 1100V.
  • Fast responding to transient over-voltage.
  • Large absorbing transient energy capability.
  • Low clamping ratio and no follow-on current.
  • Meets MSL level 1, per J-STD-020
  • Safety number : CUL- E317616 VDE- 40028836 CQC-12001076479 ISO9001-2018

Applications

AI Translation
  • Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
  • Surge protection in consumer electronics.
  • Surge protection in industrial electronics.
  • Surge protection in electronic home appliances, gas and petroleum appliances.
  • Relay and electromagnetic valve surge absorption.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VDR-10D471KJVDRThrough Hole,P=7.5mm570$ 0.1062
VDR-14D471KVDRThrough Hole,P=7.5mm2,865$ 0.2463
VDR-20D471KVDRThrough Hole637$ 0.4968
VDR-10D471K(11D)VDRThrough Hole,P=7.5mm0$ 0.0926