SCHURTER 0034.3776
| Manufacturer | |
| MPN | 0034.3776 |
| LCSC Part # | C3165284 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100A Glass Tube Fuse 1.25A 250V Fuses RoHS |
| Datasheet | SCHURTER 0034.3776 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 1.54 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 1.54 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UL Standard Fuses - Low Breaking Capacity
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3576 | $ 2.36 |
| 200+ | $ 0.9133 | $ 182.66 |
| 500+ | $ 0.8816 | $ 440.80 |
| 1,000+ | $ 0.8657 | $ 865.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 1.54 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 1.54 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UL Standard Fuses - Low Breaking Capacity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

