OptiFuse FCD-3.15A
| Manufacturer | |
| MPN | FCD-3.15A |
| LCSC Part # | C3165252 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 3.15A 250V Fuses RoHS |
| Datasheet | OptiFuse FCD-3.15A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Melting I2t | 4.271 | |
| Interrupt Rating | 1.5kA;1kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Melting I2t | 4.271 | |
| Interrupt Rating | 1.5kA;1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Introduction
FCD type fast-acting high breaking capacity 5 x 20 mm ceramic fuse. Compliant with IEC 60127. Breaking ratings: 250mA ~ 16A, 1500A at 250V AC (all ratings); 250mA ~ 16A, 1000A at 250V DC UL ratings; FCD - 6.3A - UL: 250mA ~ 6.3A, 10000A at 250V AC UL ratings; *FCD - 6.3A not UL recognized at 250V AC UL rating 10000A. Operating temperature: -55°C to +125°C. Materials: ceramic body / nickel-plated brass caps, lead diameter: 0.65mm for 8A and below; 0.8mm for 8A ~ 12A; 1.0mm above 12A.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Melting I2t | 4.271 | |
| Interrupt Rating | 1.5kA;1kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Melting I2t | 4.271 | |
| Interrupt Rating | 1.5kA;1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Introduction
FCD type fast-acting high breaking capacity 5 x 20 mm ceramic fuse. Compliant with IEC 60127. Breaking ratings: 250mA ~ 16A, 1500A at 250V AC (all ratings); 250mA ~ 16A, 1000A at 250V DC UL ratings; FCD - 6.3A - UL: 250mA ~ 6.3A, 10000A at 250V AC UL ratings; *FCD - 6.3A not UL recognized at 250V AC UL rating 10000A. Operating temperature: -55°C to +125°C. Materials: ceramic body / nickel-plated brass caps, lead diameter: 0.65mm for 8A and below; 0.8mm for 8A ~ 12A; 1.0mm above 12A.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

