Littelfuse 0476008.MR
| Manufacturer | |
| MPN | 0476008.MR |
| LCSC Part # | C3165153 |
| Packaging | SMD,6.1x2.7mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse 8A 125V SMD,6.1x2.7mm Fuses RoHS |
| Datasheet | Littelfuse 0476008.MR |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 9.757 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 9.757 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 476 series is a range of fuses rated at 250V, housed in a very compact 2410 package. It is the smallest SMT fuse available with this high voltage rating, primarily designed to provide primary-side circuit protection for compact devices with high voltage requirements.
Features
AI Translation
- Compact 2410 package
- 250V voltage rating (1A to 5A)
- High breaking capacity
- Fast-acting
- RoHS compliant and halogen-free
- Wide operating temperature range: -55°C to 125°C
- UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 certified
- Meets IEC 61547 surge requirements (tested per IEC 61000-4-5 with combination wave 500V, 1.2/50us and 250A, 8/20us for luminaires ≤25W) — applicable to 3A ratings and above only
- Compliant with DENAN Annex 3
- Compliant with EN 60127-1 and EN 60127-7 (3.5A rating only)
Applications
AI Translation
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 9.757 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 9.757 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 476 series is a range of fuses rated at 250V, housed in a very compact 2410 package. It is the smallest SMT fuse available with this high voltage rating, primarily designed to provide primary-side circuit protection for compact devices with high voltage requirements.
Features
AI Translation
- Compact 2410 package
- 250V voltage rating (1A to 5A)
- High breaking capacity
- Fast-acting
- RoHS compliant and halogen-free
- Wide operating temperature range: -55°C to 125°C
- UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 certified
- Meets IEC 61547 surge requirements (tested per IEC 61000-4-5 with combination wave 500V, 1.2/50us and 250A, 8/20us for luminaires ≤25W) — applicable to 3A ratings and above only
- Compliant with DENAN Annex 3
- Compliant with EN 60127-1 and EN 60127-7 (3.5A rating only)
Applications
AI Translation
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
C3165153 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

