SCHURTER 3404.2468.11
| Manufacturer | |
| MPN | 3404.2468.11 |
| LCSC Part # | C3164998 |
| Packaging | SMD,11.3x4.2mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse (with Holder) 1.6A 125V SMD,11.3x4.2mm Fuses RoHS |
| Datasheet | SCHURTER 3404.2468.11 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,11.3x4.2mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A;100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | 4.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 11.3mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,11.3x4.2mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A;100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 4.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 11.3mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
Introduction
Surface Mount Fuse with Clip
IEC 60127-4 · 250 VAC · 125 VDC · Fast-Acting
- VDE/UL certified, UMF 250, UMF 250 (Au), UMC 250, see variants
- High breaking capacity, up to 200 A @ 250 VAC
- UL certified: 0.05 A - 4 A @ 250 VAC and 125 VDC
Applications
- Primary protection on SMD PCB
References
- Fuse kit: Fuse Kit UMF 250 / UMK 250
Rated voltage: 250 VAC, 125 VDC Rated current: 0.5 - 4 A Breaking capacity: 100 - 200 A Characteristic: Fast-acting F Mounting: PCB, SMT Permissible ambient air temperature: -40℃ to 85℃ Climatic category: 40/085/21a CC. per IEC 60068-1 Material: Housing - ceramic, terminals - gold-plated copper alloy Storage conditions: 0℃ to 40℃, max. relative humidity 70% Product marking: Rated current, rated voltage, characteristic, breaking capacity
Soldering method: Reflow solder profile Solderability: 245℃/3 s per IEC 60068-2-58 Resistance to soldering heat: 260℃/10 s per IEC 60068-2-58 Moisture sensitivity level: MSL1, J-STD-020 Moisture resistance test: (per EIA/IS-722, test 4.4.3) 10% rated current. Temperature cycling between 25℃ and 65℃, relative humidity 100%. Each cycle lasts 24 hours, 10 cycles total Service life: (per EIA/IS-722, test 4.4.1) 1000 hours @ 0.60xIn @ 70℃ Mechanical shock: MIL-STD-202, method 213, condition A Solvent resistance: Cleanable with common solvents Terminal strength: (per EIA/IS-722, test 4.5.5) (board deflection 1 mm for 1 minute)
Certifications and Compliance
- For information on product certifications, code requirements, instructions for use, and detailed test conditions, refer to the certification details
- SCHURTER products are designed for industrial environments and are certified by independent testing organizations in accordance with national and international standards.
Certification reference type: UMK 250
- VDE certification: VDE certificate no.: 40027880/40023291
- UL certification: UR file no.: E41599
Product Standards
- Designed per IEC 60127-6: Miniature fuses. Part 6: Miniature fuse-holders
- Designed per IEC 60127-4: Miniature fuses. Part 4: Universal modular fuse-links for through-hole and surface mount types
- Designed per UL 248-14/4248-1: Low-voltage fuses - Part 14: Supplemental fuses
- Designed per CSA 22.2 No. 248.14/No. 4248.1: Low-voltage fuses - Part 14: Supplemental fuses
Compliance
- This product complies with the following directives
UMF 250 (Au)
- Fuse with gold-plated cap, certification status: VDE mark, cURus, PSE JET
UMC 250
- Clip, certification status: VDE UG mark, cURus
UMK 250 = UMF 250 (Au) + UMC 250
- There is no separate certification for the combined fuse and clip UMK 250; however, the fuse and clip are each fully certified by VDE/UL individually. See above for details.
- During reflow soldering, the fuse must have gold-plated caps; otherwise the fuse and clip will be soldered together. For field replacement of the fuse, the standard UMF 250 fuse with tin-plated caps may be used.
- Replacement with a rated current exceeding 4 A in the clip is not permitted.
Packaging units
- .XX = .11: Tape of 100 in ESD plastic bag
- .XX = .22: Tape of 1000 on reel [width 24 mm, pitch 8 mm] reel diameter 33 cm
Applications
- Primary protection circuit for SMD PCBs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6727 | $ 1.67 |
| 200+ | $ 0.6485 | $ 129.70 |
| 500+ | $ 0.6247 | $ 312.35 |
| 1,000+ | $ 0.6136 | $ 613.60 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,11.3x4.2mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A;100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | 4.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 11.3mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,11.3x4.2mm | |
| Melting I2t | - | |
| Interrupt Rating | 200A;100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 4.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 11.3mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
Introduction
Surface Mount Fuse with Clip
IEC 60127-4 · 250 VAC · 125 VDC · Fast-Acting
- VDE/UL certified, UMF 250, UMF 250 (Au), UMC 250, see variants
- High breaking capacity, up to 200 A @ 250 VAC
- UL certified: 0.05 A - 4 A @ 250 VAC and 125 VDC
Applications
- Primary protection on SMD PCB
References
- Fuse kit: Fuse Kit UMF 250 / UMK 250
Rated voltage: 250 VAC, 125 VDC Rated current: 0.5 - 4 A Breaking capacity: 100 - 200 A Characteristic: Fast-acting F Mounting: PCB, SMT Permissible ambient air temperature: -40℃ to 85℃ Climatic category: 40/085/21a CC. per IEC 60068-1 Material: Housing - ceramic, terminals - gold-plated copper alloy Storage conditions: 0℃ to 40℃, max. relative humidity 70% Product marking: Rated current, rated voltage, characteristic, breaking capacity
Soldering method: Reflow solder profile Solderability: 245℃/3 s per IEC 60068-2-58 Resistance to soldering heat: 260℃/10 s per IEC 60068-2-58 Moisture sensitivity level: MSL1, J-STD-020 Moisture resistance test: (per EIA/IS-722, test 4.4.3) 10% rated current. Temperature cycling between 25℃ and 65℃, relative humidity 100%. Each cycle lasts 24 hours, 10 cycles total Service life: (per EIA/IS-722, test 4.4.1) 1000 hours @ 0.60xIn @ 70℃ Mechanical shock: MIL-STD-202, method 213, condition A Solvent resistance: Cleanable with common solvents Terminal strength: (per EIA/IS-722, test 4.5.5) (board deflection 1 mm for 1 minute)
Certifications and Compliance
- For information on product certifications, code requirements, instructions for use, and detailed test conditions, refer to the certification details
- SCHURTER products are designed for industrial environments and are certified by independent testing organizations in accordance with national and international standards.
Certification reference type: UMK 250
- VDE certification: VDE certificate no.: 40027880/40023291
- UL certification: UR file no.: E41599
Product Standards
- Designed per IEC 60127-6: Miniature fuses. Part 6: Miniature fuse-holders
- Designed per IEC 60127-4: Miniature fuses. Part 4: Universal modular fuse-links for through-hole and surface mount types
- Designed per UL 248-14/4248-1: Low-voltage fuses - Part 14: Supplemental fuses
- Designed per CSA 22.2 No. 248.14/No. 4248.1: Low-voltage fuses - Part 14: Supplemental fuses
Compliance
- This product complies with the following directives
UMF 250 (Au)
- Fuse with gold-plated cap, certification status: VDE mark, cURus, PSE JET
UMC 250
- Clip, certification status: VDE UG mark, cURus
UMK 250 = UMF 250 (Au) + UMC 250
- There is no separate certification for the combined fuse and clip UMK 250; however, the fuse and clip are each fully certified by VDE/UL individually. See above for details.
- During reflow soldering, the fuse must have gold-plated caps; otherwise the fuse and clip will be soldered together. For field replacement of the fuse, the standard UMF 250 fuse with tin-plated caps may be used.
- Replacement with a rated current exceeding 4 A in the clip is not permitted.
Packaging units
- .XX = .11: Tape of 100 in ESD plastic bag
- .XX = .22: Tape of 1000 on reel [width 24 mm, pitch 8 mm] reel diameter 33 cm
Applications
- Primary protection circuit for SMD PCBs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3404.2418.11 | SCHURTER | SMD,11.3x4.2mm | 0 | $ 1.8741 |

