Littelfuse 0326002.HXP
| Manufacturer | |
| MPN | 0326002.HXP |
| LCSC Part # | C3164540 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 2A 125V Fuses RoHS |
| Datasheet | Littelfuse 0326002.HXP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 118 | |
| Interrupt Rating | 100A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 118 | |
| Interrupt Rating | 100A;10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3AB Slo-Blo fuses feature a ceramic body construction, allowing for higher breaking capacity and voltage ratings. Suitable for applications where high current loads are expected.
Features
AI Translation
- Compliant with UL Standard 248-14
- RoHS compliant and lead-free
- Available in cartridge and axial lead formats with multiple body sizes
Applications
AI Translation
- Supplementary protection in electrical appliances or equipment, providing individual protection for components or internal circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.409 | $ 2.41 |
| 10+ | $ 2.0258 | $ 20.26 |
| 30+ | $ 1.7841 | $ 53.52 |
| 100+ | $ 1.5378 | $ 153.78 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 118 | |
| Interrupt Rating | 100A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 118 | |
| Interrupt Rating | 100A;10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3AB Slo-Blo fuses feature a ceramic body construction, allowing for higher breaking capacity and voltage ratings. Suitable for applications where high current loads are expected.
Features
AI Translation
- Compliant with UL Standard 248-14
- RoHS compliant and lead-free
- Available in cartridge and axial lead formats with multiple body sizes
Applications
AI Translation
- Supplementary protection in electrical appliances or equipment, providing individual protection for components or internal circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



