Littelfuse 044707.5YXP
| Manufacturer | |
| MPN | 044707.5YXP |
| LCSC Part # | C3164453 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Surface Mount Fuse 7.5A 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 044707.5YXP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 68 | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.81mm | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | 10.92mm | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 68 | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.81mm | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | 10.92mm | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 125V |
Introduction
The 446 and 447 series are board-mountable, low-profile fast-acting fuses designed for protection in electronic ballast and power inverter applications. The 446 series features leads designed for SMT applications, while the 447 series features leads designed for through-hole applications. These fuses are 100% lead-free and compliant with RoHS directives. Note: A brown version is available.
Features
- Compliant with UL/CSA/NMX 248-1 standards
- Color-coded CC version housing for easy current and application identification
- RoHS compliant and 100% lead-free
- Ideal for electronic lighting ballasts, power supplies, and power inverter applications
- Rated for 125, 250, 277, and 350 VAC circuits
- Based on the proven reliability of automotive MIN Fuse; current range 2 to 10 amperes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3455 | $ 1.35 |
| 200+ | $ 0.5216 | $ 104.32 |
| 500+ | $ 0.5031 | $ 251.55 |
| 1,000+ | $ 0.4938 | $ 493.80 |
Standard Packaging4000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 68 | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.81mm | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | 10.92mm | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 68 | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.81mm | |
| Width | - | |
| Type | Surface Mount Fuse | |
| Length | 10.92mm | |
| Current Rating | 7.5A | |
| Voltage Rating (DC) | 125V |
Introduction
The 446 and 447 series are board-mountable, low-profile fast-acting fuses designed for protection in electronic ballast and power inverter applications. The 446 series features leads designed for SMT applications, while the 447 series features leads designed for through-hole applications. These fuses are 100% lead-free and compliant with RoHS directives. Note: A brown version is available.
Features
- Compliant with UL/CSA/NMX 248-1 standards
- Color-coded CC version housing for easy current and application identification
- RoHS compliant and 100% lead-free
- Ideal for electronic lighting ballasts, power supplies, and power inverter applications
- Rated for 125, 250, 277, and 350 VAC circuits
- Based on the proven reliability of automotive MIN Fuse; current range 2 to 10 amperes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

