EATON BK1-S505H-16-R
| Manufacturer | |
| MPN | BK1-S505H-16-R |
| LCSC Part # | C3164388 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100A Ceramic Tube Fuse 1.6A 400V Fuses RoHS |
| Datasheet | EATON BK1-S505H-16-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1100 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1100 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 400V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400 Vdc/500 - 600 Vac rating
- Time-delay, high breaking capacity 5 mm x 20 mm physical size
- Ceramic tube with plated end cap construction
- Designed to IEC 60127 - 2, Standard, Sheet 5
- Optional axial leads available
- Fuse accesories guide (holders, clips)
Applications
AI Translation
- Power supplies - adapters
- Desktops/notebooks
- TVs / Displays
- Set top boxes
- Lighting ballasts
- Battery chargers
- Printers
- Game systems
- Air conditioners
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1100 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1100 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 400V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400 Vdc/500 - 600 Vac rating
- Time-delay, high breaking capacity 5 mm x 20 mm physical size
- Ceramic tube with plated end cap construction
- Designed to IEC 60127 - 2, Standard, Sheet 5
- Optional axial leads available
- Fuse accesories guide (holders, clips)
Applications
AI Translation
- Power supplies - adapters
- Desktops/notebooks
- TVs / Displays
- Set top boxes
- Lighting ballasts
- Battery chargers
- Printers
- Game systems
- Air conditioners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

