SCHURTER 3422.0008.11
| Manufacturer | |
| MPN | 3422.0008.11 |
| LCSC Part # | C3163779 |
| Packaging | SMD,12x5.2mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse (with Holder) 630mA 63V SMD,12x5.2mm Fuses RoHS |
| Datasheet | SCHURTER 3422.0008.11 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 0.02 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12.8mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 0.02 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12.8mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 63V |
Introduction
Can be soldered directly onto PCBs. The OMK 63 model corresponds to the OMF 63 plus OMH 125 models. SCHURTER products are designed for industrial environments and have been certified by independent testing organizations in accordance with national and international standards. For applications with specific characteristics and requirements in the automotive sector (per IATF 16949), medical technology (per ISO 13485), and similar fields, products are available only through customer-specific, individual agreements with SCHURTER. This product is suitable for applications complying with IEC/UL 62368-1. Packaging units per IEC 60286-3 Type 2a.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8919 | $ 2.89 |
| 200+ | $ 1.1194 | $ 223.88 |
| 500+ | $ 1.0813 | $ 540.65 |
| 1,000+ | $ 1.0607 | $ 1060.70 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 0.02 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12.8mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 0.02 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12.8mm | |
| Current Rating | 630mA | |
| Voltage Rating (DC) | 63V |
Introduction
Can be soldered directly onto PCBs. The OMK 63 model corresponds to the OMF 63 plus OMH 125 models. SCHURTER products are designed for industrial environments and have been certified by independent testing organizations in accordance with national and international standards. For applications with specific characteristics and requirements in the automotive sector (per IATF 16949), medical technology (per ISO 13485), and similar fields, products are available only through customer-specific, individual agreements with SCHURTER. This product is suitable for applications complying with IEC/UL 62368-1. Packaging units per IEC 60286-3 Type 2a.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

