SCHURTER 3413.0112.11
| Manufacturer | |
| MPN | 3413.0112.11 |
| LCSC Part # | C3163041 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 375mA 125V 1206 Fuses RoHS |
| Datasheet | SCHURTER 3413.0112.11 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL characteristics
- Low melting I²t value, fast interruption
- Impermeable to potting compounds
Applications
AI Translation
- DC and AC secondary protection
- Surgeless circuit
- Semiconductor protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6025 | $ 0.60 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.222 | $ 222.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.005 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL characteristics
- Low melting I²t value, fast interruption
- Impermeable to potting compounds
Applications
AI Translation
- DC and AC secondary protection
- Surgeless circuit
- Semiconductor protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0466.375NRHF | Littelfuse | 1206 | 28,045 | $ 0.0879 | ||
| F12F0.375TH | TLC Electronic | 1206 | 2,430 | $ 0.0627 | ||
| 0437.375WR | Littelfuse | 1206 | 10 | $ 0.1001 | ||
| 0437.375WRA | Littelfuse | 1206 | 2,552 | $ 0.5087 | ||
| R12.000.0.375 | Reomax | 1206 | 2,625 | $ 0.0738 | ||
| 1206HV-R375 | prosemi | 1206 | 65 | $ 0.1579 | ||
| 3413.0112.22 | SCHURTER | 1206 | 0 | $ 0.5375 | ||
| 0440.375WR | Littelfuse | 1206 | 0 | $ 0.9734 | ||
| 3-103-093 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 2.969 | ||
| 3-103-094 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.7485 | ||
| 3-103-095 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.7121 | ||
| 3410.0025.01 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.5229 | ||
| 3410.0025.02 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 4.5573 | ||
| 3410.0025.03 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.913 |

