LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OptiFuse TMS-800MA

Manufacturer
MPN
TMS-800MA
LCSC Part #
C3161908
Packaging
Through Hole
Customer #
Key Attributes
50A Radial Lead Cartridge Fuse 800mA 250V Through Hole Fuses RoHS
DatasheetOptiFuse TMS-800MA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Melting I2t0.98
Interrupt Rating50A
TypeRadial Lead Cartridge Fuse
Length8.3mm
Current Rating800mA
Voltage Rating (DC)250V

Features

AI Translation
  • Voltage: 250V
  • Body Material: Thermoplastic UL94V0
  • Pins: Tin-plated Copper Alloy
  • Fuse Element: Silver Alloy
  • Breaking Capacity: 50A @ 250VAC