EATON TR2/1025FA4-R
| Manufacturer | |
| MPN | TR2/1025FA4-R |
| LCSC Part # | C3161835 |
| Packaging | SMD,10.3x2.8mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 4A 125V SMD,10.3x2.8mm Fuses RoHS |
| Datasheet | EATON TR2/1025FA4-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,10.3x2.8mm | |
| Melting I2t | 23.32 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | 2.8mm | |
| Width | 2.8mm | |
| Type | Surface Mount Fuse | |
| Length | 10.3mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,10.3x2.8mm | |
| Melting I2t | 23.32 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 2.8mm | |
| Width | 2.8mm | |
| Type | Surface Mount Fuse | |
| Length | 10.3mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,10.3x2.8mm | |
| Melting I2t | 23.32 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | 2.8mm | |
| Width | 2.8mm | |
| Type | Surface Mount Fuse | |
| Length | 10.3mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,10.3x2.8mm | |
| Melting I2t | 23.32 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 2.8mm | |
| Width | 2.8mm | |
| Type | Surface Mount Fuse | |
| Length | 10.3mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

