Littelfuse 0215004.MXF18P
| Manufacturer | |
| MPN | 0215004.MXF18P |
| LCSC Part # | C3161371 |
| Packaging | Through Hole,D5.2xL20mm |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 4A 250V Through Hole,D5.2xL20mm Fuses RoHS |
| Datasheet | Littelfuse 0215004.MXF18P |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 46.96 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 46.96 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 215 Series is a 5×20mm time-delay, surge-resistant ceramic body fuse designed to IEC standards.
Features
AI Translation
- Compliant with EN/IEC/K/J 60127-1 and EN/IEC/K/J 60127-2
- High breaking capacity
- Time-lag fuse per IEC 60127-2 Table 5
- RoHS compliant and lead-free
- UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 certified
- Compliant with GB 9364.1 and GB 9364.2
- CE marking indicates compliance with Low Voltage and RoHS Directives
Applications
AI Translation
Used as supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6231 | $ 0.62 |
| 200+ | $ 0.241 | $ 48.20 |
| 500+ | $ 0.2331 | $ 116.55 |
| 1,000+ | $ 0.2284 | $ 228.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 46.96 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 46.96 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 215 Series is a 5×20mm time-delay, surge-resistant ceramic body fuse designed to IEC standards.
Features
AI Translation
- Compliant with EN/IEC/K/J 60127-1 and EN/IEC/K/J 60127-2
- High breaking capacity
- Time-lag fuse per IEC 60127-2 Table 5
- RoHS compliant and lead-free
- UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 certified
- Compliant with GB 9364.1 and GB 9364.2
- CE marking indicates compliance with Low Voltage and RoHS Directives
Applications
AI Translation
Used as supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCT520PT4A250V | SETsafe | SETfuse | Through Hole,D5.2xL20mm | 545 | $ 0.1374 | ||
| 0215004.MXESPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.5209 | ||
| 0215004.MXF3P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215004.MRET1SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1022 | ||
| 0215004.MXF20P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215004.MXF22P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215004.MXF34P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| 0215004.MXK24P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1849 | ||
| 0215004.MXF11P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.6231 | ||
| TR3-S505SC-4-R | EATON | Through Hole,D5.2xL20mm | 0 | $ 0.5137 | ||
| BK-S505SC-4-R | EATON | Through Hole,D5.2xL20mm | 0 | $ 0.4143 | ||
| 0216004.MRET1SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.0546 | ||
| 0216004.MXESPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.133 | ||
| 0216004.MXR6SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1687 |

