OptiFuse FSD-2A
| Manufacturer | |
| MPN | FSD-2A |
| LCSC Part # | C3161252 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 2A 250V Fuses RoHS |
| Datasheet | OptiFuse FSD-2A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FSD type fast-acting glass tube fuse, dimensions 5×20mm. Breaking capacity: 35A or 10 times rated current (whichever is greater) at 250V AC, with rated current range of 125mA - 16A. Operating temperature range: -55°C to +125°C. Materials: glass tube body, nickel-plated brass caps, wire diameter: 0.65mm for 8A and below, 0.8mm for 8A - 15A, 1.0mm for above 15A.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FSD type fast-acting glass tube fuse, dimensions 5×20mm. Breaking capacity: 35A or 10 times rated current (whichever is greater) at 250V AC, with rated current range of 125mA - 16A. Operating temperature range: -55°C to +125°C. Materials: glass tube body, nickel-plated brass caps, wire diameter: 0.65mm for 8A and below, 0.8mm for 8A - 15A, 1.0mm for above 15A.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

