EATON BK/MDA-1-R
| Manufacturer | |
| MPN | BK/MDA-1-R |
| LCSC Part # | C3161237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Ceramic Tube Fuse 1A 250V Fuses RoHS |
| Datasheet | EATON BK/MDA-1-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 12.21 | |
| Interrupt Rating | 35A | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 12.21 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 12.21 | |
| Interrupt Rating | 35A | |
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 12.21 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

