Littelfuse 0263002.WAT1L
| Manufacturer | |
| MPN | 0263002.WAT1L |
| LCSC Part # | C3161189 |
| Packaging | Through Hole,D3.9xL7.1mm |
| Customer # | |
| Key Attributes | 50A Resistor Fuse 2A 250V Through Hole,D3.9xL7.1mm Fuses RoHS |
| Datasheet | Littelfuse 0263002.WAT1L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 0.74 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 0.74 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II 263 series fuse is a specially designed axial lead fuse that achieves a 250V voltage rating in a compact package.
Features
AI Translation
- 250V rated voltage
- Ultra-fast acting characteristics
- Compact size
- Wide range of current ratings available (62mA to 5A)
- RoHS compliant and halogen-free
- Wide operating temperature range
- Low temperature derating characteristics
Applications
AI Translation
- Lighting systems
- Power supplies
- LCD/PDP TVs
- LCD monitors
- Office automation equipment
- Audio/video systems
- Medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9086 | $ 2.91 |
| 200+ | $ 1.1264 | $ 225.28 |
| 500+ | $ 1.0863 | $ 543.15 |
| 1,000+ | $ 1.0662 | $ 1066.20 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 0.74 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D3.9xL7.1mm | |
| Melting I2t | 0.74 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II 263 series fuse is a specially designed axial lead fuse that achieves a 250V voltage rating in a compact package.
Features
AI Translation
- 250V rated voltage
- Ultra-fast acting characteristics
- Compact size
- Wide range of current ratings available (62mA to 5A)
- RoHS compliant and halogen-free
- Wide operating temperature range
- Low temperature derating characteristics
Applications
AI Translation
- Lighting systems
- Power supplies
- LCD/PDP TVs
- LCD monitors
- Office automation equipment
- Audio/video systems
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0263002.MXL | Littelfuse | Through Hole,D3.9xL7.1mm | 0 | $ 1.7029 | ||
| 0263002.WRT1L | Littelfuse | Through Hole,D3.9xL7.1mm | 0 | $ 5.3847 | ||
| 0263002.MAT1L | Littelfuse | Through Hole,D3.9xL7.1mm | 0 | $ 0.4836 | ||
| 0263002.HAT1L | Littelfuse | Through Hole,D3.9xL7.1mm | 0 | $ 0.6467 | ||
| 0263002.VXL | Littelfuse | Through Hole,D3.9xL7.1mm | 0 | $ 2.3559 |

