Bel Fuse 0698Q6300-02
| Manufacturer | |
| MPN | 0698Q6300-02 |
| LCSC Part # | C3160189 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Square Fuse 6.3A 140V Through Hole Fuses RoHS |
| Datasheet | Bel Fuse 0698Q6300-02 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 12.66 | |
| Interrupt Rating | 100A;150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 12.66 | |
| Interrupt Rating | 100A;150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 140V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Radial lead, fast-acting type, with enhanced voltage ratings (350VAC; 140VDC) and breaking capacity. Designed and certified to UL 248-14.
Applications
AI Translation
- Lighting fixtures
- Telecom products
- Battery chargers
- Power supplies
- Displays
- Adapters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5108 | $ 0.51 |
| 200+ | $ 0.1991 | $ 39.82 |
| 500+ | $ 0.1914 | $ 95.70 |
| 1,000+ | $ 0.1883 | $ 188.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 12.66 | |
| Interrupt Rating | 100A;150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 12.66 | |
| Interrupt Rating | 100A;150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 140V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Radial lead, fast-acting type, with enhanced voltage ratings (350VAC; 140VDC) and breaking capacity. Designed and certified to UL 248-14.
Applications
AI Translation
- Lighting fixtures
- Telecom products
- Battery chargers
- Power supplies
- Displays
- Adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SET T6.3A 250V | CHEVRON | Through Hole | 0 | $ 0.0398 | ||
| SST T6.3A 250V | CHEVRON | Through Hole | 0 | $ 0.0472 | ||
| SS-5-6.3A-AP | EATON | Through Hole | 0 | $ 0.0974 | ||
| SS-5-6.3A-BK | EATON | Through Hole | 0 | $ 4.5678 | ||
| 39216300440 | Littelfuse | Through Hole | 0 | $ 0.0711 | ||
| 40016300440 | Littelfuse | Through Hole | 0 | $ 0.2531 | ||
| 80416300440 | Littelfuse | Through Hole | 0 | $ 0.6639 | ||
| 80716300440 | Littelfuse | Through Hole | 0 | $ 0.6358 | ||
| 80716300000 | Littelfuse | Through Hole | 0 | $ 0.672 | ||
| 36916300440 | Littelfuse | Through Hole | 0 | $ 0.1022 | ||
| 7100.1173.13 | SCHURTER | Through Hole | 0 | $ 1.4111 | ||
| 7100.1173.96 | SCHURTER | Through Hole | 0 | $ 2.0588 | ||
| 7100.1073.13 | SCHURTER | Through Hole | 0 | $ 0.9957 | ||
| 7100.1173.95 | SCHURTER | Through Hole | 0 | $ 2.0588 | ||
| 7100.1123.96 | SCHURTER | Through Hole | 0 | $ 2.3562 | ||
| 7100.1023.13 | SCHURTER | Through Hole | 0 | $ 1.4111 | ||
| 7100.1123.95 | SCHURTER | Through Hole | 0 | $ 2.3562 | ||
| 7100.1123.13 | SCHURTER | Through Hole | 0 | $ 1.465 |

