EATON BK/C515S-1.6-R
| Manufacturer | |
| MPN | BK/C515S-1.6-R |
| LCSC Part # | C3160044 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Glass Tube Fuse 1.6A 250V Through Hole Fuses RoHS |
| Datasheet | EATON BK/C515S-1.6-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 35.156 | |
| Interrupt Rating | 100A | |
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 35.156 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial lead, time-delay type
- Physical dimensions: 5×15mm
- Nickel-plated brass end cap construction
- Tin-plated leads
- Optional sleeve: flexible fluoropolymer (UL flame rating VW-1)
- UL Listed per UL 248-14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4159 | $ 1.42 |
| 200+ | $ 0.5486 | $ 109.72 |
| 500+ | $ 0.5296 | $ 264.80 |
| 1,000+ | $ 0.5201 | $ 520.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 35.156 | |
| Interrupt Rating | 100A | |
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 35.156 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial lead, time-delay type
- Physical dimensions: 5×15mm
- Nickel-plated brass end cap construction
- Tin-plated leads
- Optional sleeve: flexible fluoropolymer (UL flame rating VW-1)
- UL Listed per UL 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BK/C515-1.6-R | EATON | Through Hole | 0 | $ 1.0877 | ||
| TR2/C515S-1.6-R | EATON | Through Hole | 0 | $ 0.3669 | ||
| TR2/C515-1.6-R | EATON | Through Hole | 0 | $ 0.815 | ||
| BK/GMC-V-1.6-R | EATON | Through Hole | 0 | $ 1.7108 | ||
| BK/S500-V-1.6-R | EATON | Through Hole | 0 | $ 1.3699 | ||
| AGC-V-1-6/10-R | EATON | Through Hole | 0 | $ 1.7536 | ||
| BK/AGC-V1-6/10R | EATON | Through Hole | 0 | $ 1.0068 | ||
| TR2/C515S-1.5-R | EATON | Through Hole | 0 | $ 0.3669 | ||
| TR2/C515-1.5-R | EATON | Through Hole | 0 | $ 0.3303 | ||
| BK/C515S-1.5-R | EATON | Through Hole | 0 | $ 8.0114 |

