Littelfuse MINISMDC200F/16-2
| Manufacturer | |
| MPN | MINISMDC200F/16-2 |
| LCSC Part # | C315963 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PolySwitch Resettable Devices Surface-Mount Devices |
| Datasheet | Littelfuse MINISMDC200F/16-2 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PolySwitch surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Features
AI Translation
- RoHS compliant
- Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
- Broadest range of resettable devices available in the industry
- Current ratings from 0.05 to 3.1A
- Voltage ratings from 6V computer and electronic applications to 60V telecom applications
- Agency recognition: UL, CSA, TÜV
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
AI Translation
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephony and broadband
- Mobile phones
- Automotive
- Industrial controls
- Battery
In-Stock: 3,530
3,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3501 | $ 1.75 |
| 50+ | $ 0.2779 | $ 13.90 |
| 150+ | $ 0.247 | $ 37.05 |
| 500+ | $ 0.2083 | $ 104.15 |
| 2,000+ | $ 0.1912 | $ 382.40 |
| 4,000+ | $ 0.1808 | $ 723.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PolySwitch surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Features
AI Translation
- RoHS compliant
- Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
- Broadest range of resettable devices available in the industry
- Current ratings from 0.05 to 3.1A
- Voltage ratings from 6V computer and electronic applications to 60V telecom applications
- Agency recognition: UL, CSA, TÜV
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
AI Translation
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephony and broadband
- Mobile phones
- Automotive
- Industrial controls
- Battery
C315963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RF3101-000 | Littelfuse | 1812 | 50 | $0.1651 $1.6504 | ||
| 1812L200/24GR | LUTE | 1812 | 46,570 | $0.0567 $0.0666 | ||
| TLC-MSMD200/24 | TLC Electronic | 1812 | 3,355 | $ 0.1066 | ||
| 1812L200/24V | YTL | 1812 | 1,320 | $ 0.0849 | ||
| SMD1812-200-16 | R+O | 1812 | 3,175 | $ 0.0796 | ||
| BSMD1812-200-24V | BHFUSE | 1812 | 31,500 | $ 0.0992 | ||
| SMD1812-200-24 | R+O | 1812 | 20,545 | $ 0.1398 | ||
| BSMD1812-200-30V | BHFUSE | 1812 | 77,085 | $ 0.1097 | ||
| SMD1812-200-30 | R+O | 1812 | 46,260 | $ 0.1329 | ||
| BSMD1812-200-33V | BHFUSE | 1812 | 84,550 | $0.1350 $0.1799 | ||
| SMD1812-200-33 | R+O | 1812 | 1,650 | $ 0.1821 | ||
| SMD1812-200C-30V | BNstar | 1812 | 61,675 | $0.0862 $0.0907 | ||
| 1812L200/16GR | LUTE | 1812 | 40,590 | $0.0440 $0.0549 | ||
| PTSA181216V200 | EATON | 1812 | 0 | $ 0.0954 | ||
| KMSMD200/24 | KUU | 1812 | 0 | $ 0.0775 | ||
| KMSMD200/30 | KUU | 1812 | 0 | $ 0.0775 |



