SCHURTER 3410.0025.03
| Manufacturer | |
| MPN | 3410.0025.03 |
| LCSC Part # | C3159503 |
| Packaging | SMD,3.2x1.6mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse 375mA 125V SMD,3.2x1.6mm Fuses RoHS |
| Datasheet | SCHURTER 3410.0025.03 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,3.2x1.6mm | |
| Melting I2t | 0.0037 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1.55mm | |
| Width | 1.55mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,3.2x1.6mm | |
| Melting I2t | 0.0037 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 1.55mm | |
| Width | 1.55mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Applications where high reliability and availability is required
- Medical Equipment
- Offshore
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.913 | $ 3.91 |
| 200+ | $ 1.5142 | $ 302.84 |
| 500+ | $ 1.4618 | $ 730.90 |
| 1,000+ | $ 1.4349 | $ 1434.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,3.2x1.6mm | |
| Melting I2t | 0.0037 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 1.55mm | |
| Width | 1.55mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,3.2x1.6mm | |
| Melting I2t | 0.0037 | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 1.55mm | |
| Width | 1.55mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Applications where high reliability and availability is required
- Medical Equipment
- Offshore
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206HV-R375 | prosemi | Similar | 1206 | 65 | $ 0.1579 | ||
| 0437.375WR | Littelfuse | Similar | 1206 | 10 | $ 0.1001 | ||
| 0437.375WRA | Littelfuse | Similar | 1206 | 2,510 | $ 0.5087 | ||
| R12.000.0.375 | Reomax | Similar | 1206 | 2,425 | $ 0.0738 | ||
| 0466.375NRHF | Littelfuse | Similar | 1206 | 16,400 | $ 0.0879 |

