Littelfuse 0234006.MXEP
| Manufacturer | |
| MPN | 0234006.MXEP |
| LCSC Part # | C3159492 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 200A Ceramic Tube Fuse 6A 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet | Littelfuse 0234006.MXEP |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 33.015 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 33.015 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm medium-acting glass/ceramic tube fuse designed to UL specifications.
Features
AI Translation
- Designed to UL/CSA/ANCE 248-1 and 248-14 standards
- Glass body for 1–3.5A, ceramic body for 4–10A
- RoHS compliant
- Available in tubular body and lead-free axial lead configurations
Applications
AI Translation
- Supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3431 | $ 0.34 |
| 200+ | $ 0.1328 | $ 26.56 |
| 500+ | $ 0.1282 | $ 64.10 |
| 1,000+ | $ 0.1259 | $ 125.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 33.015 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 33.015 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm medium-acting glass/ceramic tube fuse designed to UL specifications.
Features
AI Translation
- Designed to UL/CSA/ANCE 248-1 and 248-14 standards
- Glass body for 1–3.5A, ceramic body for 4–10A
- RoHS compliant
- Available in tubular body and lead-free axial lead configurations
Applications
AI Translation
- Supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 021506.3MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 135 | $ 0.1985 | ||
| 0234006.MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3777 | ||
| 023406.3MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3176 | ||
| 023406.3MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3777 | ||
| 021606.3MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.4524 | ||
| 097706.3MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 1.7345 | ||
| 021506.3MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.4875 | ||
| 021506.3MRET5P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.6231 |

