Littelfuse 0157.062DR
| Manufacturer | |
| MPN | 0157.062DR |
| LCSC Part # | C3159429 |
| Packaging | SMD,6.5x3.7mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse (with Holder) 62mA 125V SMD,6.5x3.7mm Fuses RoHS |
| Datasheet | Littelfuse 0157.062DR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 157 Series Standard Nano Fuse/Clip Assembly is a small, square, ultra-fast-acting SMT fuse mounted in a surface-mountable fuse clip. The combination of the fuse clip and pre-loaded fuse can be automatically placed on a PCB in a single efficient manufacturing operation. It allows quick and easy fuse replacement without a desoldering process, even in the field, without subjecting the PCB to the harmful effects of rework soldering heat.
Features
- Surface mountable
- Ultra-fast-acting fuse
- Fully compatible with RoHS/lead-free solder alloys and higher temperature profiles associated with lead-free assembly
- Easy replacement on PCB (field replaceable)
- RoHS compliant and halogen-free
- Current ratings from 0.062~10 amperes
Applications
- Instrumentation
- Base Station
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 157 Series Standard Nano Fuse/Clip Assembly is a small, square, ultra-fast-acting SMT fuse mounted in a surface-mountable fuse clip. The combination of the fuse clip and pre-loaded fuse can be automatically placed on a PCB in a single efficient manufacturing operation. It allows quick and easy fuse replacement without a desoldering process, even in the field, without subjecting the PCB to the harmful effects of rework soldering heat.
Features
- Surface mountable
- Ultra-fast-acting fuse
- Fully compatible with RoHS/lead-free solder alloys and higher temperature profiles associated with lead-free assembly
- Easy replacement on PCB (field replaceable)
- RoHS compliant and halogen-free
- Current ratings from 0.062~10 amperes
Applications
- Instrumentation
- Base Station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

