Littelfuse 0269.400V
| Manufacturer | |
| MPN | 0269.400V |
| LCSC Part # | C3158734 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10kA Radial Lead Cartridge Fuse 400mA 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 0269.400V |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.37mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.37mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 262/268/269 series are high-reliability MICRO™ fuses rated at 125V, featuring fast-acting operation with high breaking capacity.
Features
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Current range from as low as 0.002A to 5A
- Available in plug-in and radial lead styles
- Agency certified
Applications
For the protection of electrical, electronic, and communication equipment incorporating PCBs, suitable for use in DC and AC (up to 400 Hz) circuits, capable of withstanding and operating normally under extreme conditions as described in applications per MIL-PRF-23419.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.37mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.37mm | |
| Type | Radial Lead Cartridge Fuse | |
| Current Rating | 400mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 262/268/269 series are high-reliability MICRO™ fuses rated at 125V, featuring fast-acting operation with high breaking capacity.
Features
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Current range from as low as 0.002A to 5A
- Available in plug-in and radial lead styles
- Agency certified
Applications
For the protection of electrical, electronic, and communication equipment incorporating PCBs, suitable for use in DC and AC (up to 400 Hz) circuits, capable of withstanding and operating normally under extreme conditions as described in applications per MIL-PRF-23419.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

