Littelfuse 0273.050H
| Manufacturer | |
| MPN | 0273.050H |
| LCSC Part # | C315861 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10kA@125V Radial Lead Cartridge Fuse 3A 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 0273.050H |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA@125V | |
| Operating Temperature | -55℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 8.89mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA@125V | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 8.89mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Developed originally for the U.S. Space Program, MICRO™ fuse provides reliability in a compact design. The MICRO™ fuse is available in plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features
AI Translation
- Available from very low ampere of 0.002A to 5A
- High breaking capacity
- Clear cover option to view fuse element status
- Plug-in with short or long leads option
Applications
AI Translation
- Printed circuit boards
- Electronic components and similar equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA@125V | |
| Operating Temperature | -55℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 8.89mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | - | |
| Interrupt Rating | 10kA@125V | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 8.89mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Developed originally for the U.S. Space Program, MICRO™ fuse provides reliability in a compact design. The MICRO™ fuse is available in plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features
AI Translation
- Available from very low ampere of 0.002A to 5A
- High breaking capacity
- Clear cover option to view fuse element status
- Plug-in with short or long leads option
Applications
AI Translation
- Printed circuit boards
- Electronic components and similar equipment
C315861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



